Molex 19054-0293 technical specifications.
| Package/Case | 100 |
| Color | Blue |
| Package Quantity | 5 |
| Series | 19054 |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 19054-0293 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.