Molex 19056-0065 technical specifications.
| Color | Blue |
| Material | Copper |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | 19056 |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19056-0065 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.