Molex 19056-0075 technical specifications.
| Color | Blue |
| Contact Plating | Tin |
| Insulation | Non-Insulated |
| Material | Copper |
| Series | 19056 |
| Termination | Crimp |
| Wire/Cable Gauge | -14AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19056-0075 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.