Molex 19057-0015 technical specifications.
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation | Insulated |
| Insulation Material | Nylon |
| Length | 30.63mm |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | 19057 |
| Termination | SOLDERLESS |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19057-0015 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.