Molex 19057-0082 technical specifications.
| Supplier | Molex / Waldom |
| Part No | 19057-0082 |
| RoHS | Unknown |
| Type | Ring Tongue Terminal |
| Family | 19057 |
| Wire Size | 14-16 AWG |
| Gender | N/A |
| Dimension | 29.49 x 7.16mm |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 19057-0082 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.