Molex 190570009 technical specifications.
| Product Length (mm) | 26.08 |
| Product Depth (mm) | 8.3 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Product Weight (g) | 0.998 |
| Type | Ring Tongue Terminal |
| Termination Method | Crimp |
| Stud Size | 4.39mm |
| Plating | Electro Tin |
| Max Operating Temperature | 105°C |
| Wire Size | 18-22AWG |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536904000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 190570009 to view detailed technical specifications.
No datasheet is available for this part.