Molex 19058-0023 technical specifications.
| Color | Yellow |
| Package Quantity | 500 |
| Series | 19058 |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 19058-0023 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.