Molex 19067-0047 technical specifications.
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Halogen Free | Low Halogen |
| Insulation | Insulated |
| Insulation Material | Nylon |
| Material | Copper |
| Mount | Stud |
| Package Quantity | 250 |
| Packaging | Bulk |
| Series | 19067 |
| Termination | Crimp |
| Wire/Cable Gauge | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19067-0047 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.