Molex 19067-0117 technical specifications.
| Color | Red |
| Contact Plating | Tin |
| Insulation | Insulated |
| Insulation Material | Nylon |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 19067 |
| Termination | Crimp |
| Wire/Cable Gauge | InfinityAWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19067-0117 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.