Molex 19067-0359 technical specifications.
| Contact Plating | Tin |
| Insulation | Insulated |
| Insulation Material | Nylon |
| Packaging | Bulk |
| Series | 19067 |
| RoHS | Compliant |
Download the complete datasheet for Molex 19067-0359 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.