Female, non-insulated, straight orientation ring terminals designed for 18-22 AWG wire. Featuring copper body and contact material with tin plating for reliable conductivity. These terminals mount onto a stud and are supplied in tape and reel packaging. RoHS compliant and low halogen, with a depth of 8.18mm, length of 16.28mm, and thickness of 0.71mm.
Molex 19069-0038 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Package/Case | 100 |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 8.18mm |
| ELV | Compliant |
| Gender | Female |
| Halogen Free | Low Halogen |
| Insulation | Non-Insulated |
| Length | 16.28mm |
| Mount | Stud |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 19069 |
| Shrouded | No (Without) |
| Termination | Crimp |
| Thickness | 0.71mm |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19069-0038 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.