Molex 19069-0052 technical specifications.
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Male to Female |
| Halogen Free | Low Halogen |
| Insulation | Non-Insulated |
| Length | 14.78mm |
| Material | Copper |
| Mount | Stud |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 19069 |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19069-0052 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.