Molex 19069-0096 technical specifications.
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Halogen Free | Low Halogen |
| Insulation | Non-Insulated |
| Length | 25.65mm |
| Material | Copper |
| Mount | Stud |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 19069 |
| Shrouded | No (Without) |
| Termination | Crimp |
| Thickness | 0.79mm |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19069-0096 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.