Molex 19069-0108 technical specifications.
| Package/Case | 125 |
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Halogen Free | Low Halogen |
| Insulation | Non-Insulated |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19069-0108 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.