Molex 19069-0202 technical specifications.
| Package/Case | 0202 |
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Halogen Free | Low Halogen |
| Insulation | Non-Insulated |
| Length | 19.94mm |
| Material | Copper |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | 19069 |
| Shrouded | No (Without) |
| Termination | Crimp |
| Thickness | 1.02mm |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19069-0202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.