Molex 19069-0250 technical specifications.
| Color | Blue |
| Insulation | Non-Insulated |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Series | 19069 |
| Termination | Crimp |
| Wire/Cable Gauge | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19069-0250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.