Molex 19069-0356-C technical specifications.
| Dimension | 12.5 x 5.4mm |
| Family | 19069 |
| Manufacturer | ETC/Molex Industrial |
| Part No | 19069-0356-C |
| Gender | N/A |
| Operating Temperature | N/A |
| RoHS | Yes |
| Type | Ring Tongue Terminal |
| Wire Size | 24-26 AWG |
| Stud Size | 3.5 mm |
| Tab Size | N/A |
| RoHS | Compliant |
Download the complete datasheet for Molex 19069-0356-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.