Molex 19069-0357 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Halogen Free | Low Halogen |
| Insulation | Non-Insulated |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 19069 |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19069-0357 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.