Terminals RING KRIMPTITE TAPED (M-1118-08T)
Molex 19069-0364 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Halogen Free | Low Halogen |
| Insulation | Non-Insulated |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | 19069 |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19069-0364 to view detailed technical specifications.
No datasheet is available for this part.