Female, insulated wire terminal designed for 22-18 AWG wire. Features a straight, crimp termination with a copper body and contact, both plated with tin. The PVC insulation is red, and the component boasts a 600V voltage rating and UL94 V-0 flammability rating. Dimensions are 22.8mm length and 8.2mm depth. RoHS compliant.
Molex 19070-0013 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 8.2mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation | Insulated |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Lead Free | Lead Free |
| Length | 22.8mm |
| Material | Copper |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 19070 |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19070-0013 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.