Insulated, female ring terminal for 18-22 AWG wire, featuring a 1/4" stud size. Constructed with a copper body and contact material, both plated with tin for enhanced conductivity and corrosion resistance. This free-hanging connector utilizes a PVC insulation material and jacket, offering a 600V AC voltage rating and a UL94 V-0 flammability rating. Designed for crimp termination and supplied on tape and reel for efficient assembly.
Molex 19070-0024 technical specifications.
| Body Material | Copper |
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 12.1mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation | Insulated |
| Insulation Diameter | 0.145inch |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 1.06inch |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | InsulKrimp™ |
| Termination | Crimp |
| Thickness | 0.028inch |
| Voltage Rating (AC) | 600V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19070-0024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.