
Ring Tongue Terminal 18-22AWG 26.92mm 12.11mm Electro-Tin Tape Mounted
Molex 19070-0024-EA technical specifications.
| Dimension | 26.92 x 12.11mm |
| Family | 19070 |
| Manufacturer | ETC/Molex Industrial |
| Part No | 19070-0024-EA |
| Gender | N/A |
| Operating Temperature | N/A |
| RoHS | Yes |
| Type | Ring Tongue Terminal |
| Wire Size | 18-22 AWG |
| Stud Size | 6 mm |
| Tab Size | N/A |
| RoHS | Compliant |
Download the complete datasheet for Molex 19070-0024-EA to view detailed technical specifications.
No datasheet is available for this part.