
Female, straight, insulated ring tongue terminals designed for 18-22 AWG wire. Features copper body and contact material with tin plating. Insulation is PVC in red, rated UL94 V-0 for flammability. Maximum voltage rating is 600V. Bulk packaged in quantities of 1000.
Molex 19070-0026 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 12.1mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation | Insulated |
| Insulation Color | Red |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Length | 26.9mm |
| Material | Copper |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 19070 |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19070-0026 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.