Molex 19070-0059-C technical specifications.
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation Material | PVC |
| Mount | Stud |
| RoHS | Compliant |
Download the complete datasheet for Molex 19070-0059-C to view detailed technical specifications.
No datasheet is available for this part.