Molex 19070-0071 technical specifications.
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Insulation Material | PVC |
| Manufacturer Series | 19070 |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | InsulKrimp |
| Terminal Gender | Female |
| Termination | Crimp |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19070-0071 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.