Molex 19070-0084 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Blue |
| Depth | 8.18mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Length | 22.1mm |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19070-0084 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.