Female, straight, insulated ring tongue stud terminal for 14-16 AWG wire. Features copper alloy contacts with tin plating, a PVC insulation material, and a 600V voltage rating. This component is RoHS compliant and UL94 V-0 flammability rated. Supplied in a bag of 1000 units.
Molex 19070-0090 technical specifications.
| Color | Natural |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation | Insulated |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Manufacturer Series | 19070 |
| Material | Copper |
| Number of Contacts | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 19070 |
| Terminal Gender | Female |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19070-0090 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.