Molex 19070-0101 technical specifications.
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Gender | Female |
| Insulation | Insulated |
| Insulation Material | PVC |
| Length | 25.6mm |
| Material | Copper |
| Series | 19070 |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire/Cable Gauge | -14AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19070-0101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.