
Female insulated ring tongue terminal for 14-16 AWG wire. Features copper body and contact material with tin plating. Rated for 600V, this blue PVC insulated component offers a crimp termination and a 8.94mm depth, 23.39mm length. UL94 V-0 flammability rating and RoHS compliant. Supplied in tape and reel packaging.
Molex 19070-0104 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 8.94mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation | Insulated |
| Insulation Material | PVC |
| Length | 23.39mm |
| Material | Copper |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 19070 |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19070-0104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.