
Yellow insulated ring terminal for 5mm² wire gauge, supporting 10AWG to 12AWG. Features copper contact material with tin plating, a 600V voltage rating, and PVC insulation. Designed for free-hanging, crimp termination with a 1.076-inch length and 0.25-inch insulation diameter. Compliant with RoHS and UL94 V-0 flammability standards.
Molex 19070-0121 technical specifications.
| Package/Case | 197 |
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation | Insulated |
| Insulation Diameter | 0.25inch |
| Insulation Material | PVC |
| Length | 1.076inch |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | InsulKrimp™ |
| Termination | Crimp |
| Thickness | 0.04inch |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19070-0121 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
