
Insulated ring terminal for 10-12 AWG wire, featuring a copper body and tin plating for reliable conductivity. This female connector offers a 600V voltage rating and a UL94 V-0 flammability rating, with a yellow PVC insulation for clear identification. Designed for crimp termination, it mounts free-hanging and is supplied in tape and reel packaging.
Molex 19070-0125 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Package/Case | 0125 |
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 9.53mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation | Insulated |
| Insulation Color | Yellow |
| Insulation Diameter | 0.25inch |
| Insulation Material | PVC |
| Length | 1.076inch |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | InsulKrimp™ |
| Termination | Crimp |
| Thickness | 0.04inch |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19070-0125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
