
Female, straight, insulated ring terminal for 10-12 AWG wire. Features a 5/16" stud size and a copper contact with tin plating. The yellow PVC insulation offers a 0.25-inch diameter and the component has a 600V voltage rating. This free-hanging, crimp termination component is UL94 V-0 flammability rated and RoHS compliant.
Molex 19070-0136 technical specifications.
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation | Insulated |
| Insulation Diameter | 0.25inch |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Length | 1.243inch |
| Material | Copper |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | InsulKrimp™ |
| Termination | Crimp |
| Thickness | 0.04inch |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19070-0136 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.