
Ring tongue terminal, designed for 12-10 AWG wire, features a straight, female, free-hanging configuration. Constructed from copper with tin plating, it offers a 600V voltage rating and a 0.25-inch insulation diameter. The yellow PVC insulation provides UL94 V-0 flammability rating and is lead-free and RoHS compliant. This insulated connector component measures 1.347 inches in length and 0.04 inches in thickness.
Molex 19070-0153 technical specifications.
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation | Insulated |
| Insulation Diameter | 0.25inch |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Length | 1.347inch |
| Material | Copper |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | InsulKrimp™ |
| Termination | Crimp |
| Thickness | 0.04inch |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19070-0153 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
