Molex 19070-0155 technical specifications.
| Body Material | Copper |
| Color | Yellow |
| Depth | 15.2mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Length | 34.2mm |
| Packaging | Loose Piece |
| Plating | Tin |
| RoHS Compliant | Yes |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19070-0155 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
