Molex 19070-0301 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Gender | Female |
| Insulation | Insulated |
| Insulation Material | PVC |
| Material | Copper |
| Package Quantity | 2500 |
| Series | 19070 |
| Termination | Crimp |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 19070-0301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.