Molex 19071-0135 technical specifications.
| Color | Red |
| Contact Plating | Tin |
| Insulation | Insulated |
| Insulation Material | PVC |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Series | 19071 |
| Termination | Crimp |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19071-0135 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.