Molex 19071-0139 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Natural |
| Depth | 12.14mm |
| Insulation Color | Red |
| Length | 33.17mm |
| Mount | Stud |
| RoHS Compliant | Yes |
| Series | InsulKrimp |
| Termination | Crimp |
| Wire/Cable Gauge | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19071-0139 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.