Molex 19071-0143 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Red, Natural |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 12.14mm |
| Gender | Female |
| Insulation | Insulated |
| Insulation Material | PVC |
| Length | 33.17mm |
| Mount | Stud |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 19071 |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19071-0143 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.