Molex 19071-0152 technical specifications.
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Mount | Stud |
| RoHS Compliant | Yes |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19071-0152 to view detailed technical specifications.
No datasheet is available for this part.