Molex 19071-0188 technical specifications.
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Insulation | Insulated |
| Insulation Material | PVC |
| Package Quantity | 250 |
| Packaging | Bulk |
| Series | 19071 |
| Termination | Crimp |
| Wire/Cable Gauge | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19071-0188 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.