Ring Tongue Terminal (2/0)AWG 67.4mm 24.1mm Tin Loose Piece
Molex 19071-0312 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Yellow |
| Depth | 24.1mm |
| ELV | Compliant |
| Length | 67.4mm |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Molex 19071-0312 to view detailed technical specifications.
No datasheet is available for this part.