Molex 19073-0038 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Red |
| Depth | 6.7mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Insulation Material | Nylon |
| Length | 20.5mm |
| Mount | Stud |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19073-0038 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
