Female insulated crimp receptacle for 18-22 AWG wire, featuring a copper body and tin-plated copper contacts. This free-hanging, circular termination component has a 0.14-inch insulation diameter and a 6.7mm depth, with a nylon insulator and a red color. It is RoHS compliant and rated UL94 V-2 for flammability.
Molex 19073-0042 technical specifications.
| Body Material | Copper |
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 6.7mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Insulation | Insulated |
| Insulation Diameter | 0.14inch |
| Insulation Material | Nylon |
| Length | 0.78inch |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Avikrimp™ |
| Stud Size | M4 |
| Termination | Circular |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19073-0042 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.