
Ring Tongue Terminal 18-22AWG 20.5mm 6.7mm Tin Loose Piece
Molex 19073-0042-EA technical specifications.
| Dimension | 20.5 x 6.7mm |
| Family | 19073 |
| Manufacturer | ETC/Molex Industrial |
| Part No | 19073-0042-EA |
| Gender | N/A |
| Operating Temperature | N/A |
| RoHS | Yes |
| Type | Ring Tongue Terminal |
| Wire Size | 18-22 AWG |
| Stud Size | 4 mm |
| Tab Size | N/A |
| RoHS | Compliant |
Download the complete datasheet for Molex 19073-0042-EA to view detailed technical specifications.
No datasheet is available for this part.
