
The 19073-0043-EA ring tongue terminal from Molex is a 19.8 x 6.5mm terminal designed for use with 18-22 AWG wire. It features a 4mm stud size and is compliant with RoHS regulations. The terminal is manufactured by ETC/Molex Industrial and is part of the 19073 family.
Molex 19073-0043-EA technical specifications.
| Dimension | 19.8 x 6.5mm |
| Family | 19073 |
| Manufacturer | ETC/Molex Industrial |
| Part No | 19073-0043-EA |
| Gender | N/A |
| Operating Temperature | N/A |
| RoHS | Yes |
| Type | Ring Tongue Terminal |
| Wire Size | 18-22 AWG |
| Stud Size | 4 mm |
| Tab Size | N/A |
| RoHS | Compliant |
Download the complete datasheet for Molex 19073-0043-EA to view detailed technical specifications.
No datasheet is available for this part.