Insulated ring terminal featuring a 2.5 mm² wire gauge capacity, designed for free-hanging mounting. Constructed from a copper alloy body with tin plating, it offers a brass, copper, or copper alloy contact material also finished in tin. This female terminal boasts a blue nylon insulation with a 0.17-inch insulation diameter and a 12.12mm depth, meeting UL94 V-2 flammability standards. It is RoHS compliant and packaged on tape and reel.
Molex 19073-0077 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Brass, Copper, Copper Alloy |
| Contact Plating | Tin |
| Depth | 12.12mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Insulation | Insulated |
| Insulation Diameter | 0.17inch |
| Insulation Material | Nylon |
| Length | 1.077inch |
| Manufacturer Series | 19073 |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Avikrimp™ |
| Terminal Gender | Female |
| Termination | Circular |
| Thickness | 0.031inch |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19073-0077 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.