Insulated ring terminal featuring a 2.5 mm² wire gauge capacity, designed for M4 stud sizes. Constructed from copper alloy with a tin plating for reliable conductivity. Nylon insulation provides a blue color and a 0.17-inch insulation diameter, meeting UL94 V-2 flammability rating and low halogen requirements. This straight, female terminal offers a 0.885-inch length and 8.18mm width, with a 0.031-inch thickness.
Molex 19073-0085 technical specifications.
| Body Material | Copper |
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 8.2mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Halogen Free | Low Halogen |
| Insulation | Insulated |
| Insulation Diameter | 0.17inch |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 0.885inch |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Avikrimp™ |
| Stud Size | M4 |
| Termination | Circular |
| Thickness | 0.031inch |
| Width | 8.18mm |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19073-0085 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.