Molex 19073-0085-C technical specifications.
| Dimension | 22.48 x 8.18mm |
| Family | 19073 |
| Manufacturer | ETC/Molex Industrial |
| Part No | 19073-0085-C |
| Gender | N/A |
| Operating Temperature | N/A |
| RoHS | Yes |
| Type | Ring Tongue Terminal |
| Wire Size | 14-16 AWG |
| Stud Size | 4 mm |
| Tab Size | N/A |
| RoHS | Compliant |
Download the complete datasheet for Molex 19073-0085-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.