Ring terminal for 14-16 AWG wire, featuring a copper body and tin-plated copper contact for reliable conductivity. This insulated terminal, with a nylon insulator, offers a straight orientation and stud mount design. It operates with a maximum current rating suitable for its wire gauge and is RoHS compliant.
Molex 19073-0087 technical specifications.
| Body Material | Copper |
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 8.2mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Halogen Free | Low Halogen |
| Insulation | Insulated |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 22.3mm |
| Mount | Stud |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 19073 |
| Thickness | 0.79mm |
| Width | 8.18mm |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19073-0087 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.