Ring terminal featuring a 2.5 mm² wire gauge capacity, designed for 16AWG to 14AWG wire. Constructed with a copper body and brass/copper contacts, finished with tin plating for enhanced conductivity. This insulated, female terminal utilizes a blue nylon insulation material with a 0.17-inch insulation diameter and a 0.031-inch thickness. It offers a 0.885-inch length and 8.2mm depth, with a free-hanging mount and circular termination. Compliant with ELV and RoHS standards, it also meets UL94 V-2 flammability rating and low halogen requirements.
Molex 19073-0088 technical specifications.
| Body Material | Copper |
| Package/Case | 197 |
| Color | Blue |
| Contact Material | Brass, Copper |
| Contact Plating | Tin |
| Depth | 8.2mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Halogen Free | Low Halogen |
| Insulation | Insulated |
| Insulation Diameter | 0.17inch |
| Insulation Material | Nylon |
| Length | 0.885inch |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Avikrimp™ |
| Termination | Circular |
| Thickness | 0.031inch |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19073-0088 to view detailed technical specifications.
No datasheet is available for this part.